Part Details for MCX-N9XX-EVK by NXP Semiconductors
Overview of MCX-N9XX-EVK by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCX-N9XX-EVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5513
|
Newark | Evaluation Kit, Arm Cortex-M33 Rohs Compliant: Yes |Nxp MCX-N9XX-EVK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$189.8800 | Buy Now |
DISTI #
85AK8493
|
Newark | Full Evaluation Kit For Mcx N94/N54 Mcus/Rohs Compliant: Yes |Nxp MCX-N9XX-EVK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.2400 / $174.9200 | Buy Now |
DISTI #
568-MCX-N9XX-EVK-ND
|
DigiKey | EVALUATION KIT FOR MCX N94 MCUS Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
33 In Stock |
|
$152.9000 | Buy Now |
DISTI #
MCX-N9XX-EVK
|
Avnet Americas | NIRVANA 1 EVK - Boxed Product (Development Kits) (Alt: MCX-N9XX-EVK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 28 |
|
$151.6768 / $174.9176 | Buy Now |
DISTI #
771-MCX-N9XX-EVK
|
Mouser Electronics | Development Boards & Kits - ARM Nirvana 1 EVK RoHS: Not Compliant | 48 |
|
$183.4700 / $209.7000 | Buy Now |
DISTI #
V99:2348_28377863
|
Arrow Electronics | MCX-N947 Microcontroller Evaluation Kit 150MHz CPU 2MB/8MB QSPI Flash Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2325 | Americas - 26 |
|
$164.2600 | Buy Now |
|
Future Electronics | MCX N9 evaluation kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 27Kit |
|
$147.8000 / $155.1900 | Buy Now |
|
Future Electronics | MCX N9 evaluation kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 15Kit |
|
$147.8000 / $155.1900 | Buy Now |
DISTI #
77250670
|
Verical | MCX-N947 Microcontroller Evaluation Kit 150MHz CPU 2MB/8MB QSPI Flash Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 30 |
|
$150.0574 / $150.3442 | Buy Now |
DISTI #
77263105
|
Verical | MCX-N947 Microcontroller Evaluation Kit 150MHz CPU 2MB/8MB QSPI Flash Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 26 |
|
$164.2600 | Buy Now |