Part Details for MCXA146VPJ by NXP Semiconductors
Overview of MCXA146VPJ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCXA146VPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3257
|
Newark | Mcxa18, 112Bga/ Tray Rohs Compliant: Yes |Nxp MCXA146VPJ RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.6000 | Buy Now |
DISTI #
568-MCXA146VPJ-ND
|
DigiKey | IC MCU Min Qty: 1 Lead time: 26 Weeks Container: Tray |
260 In Stock |
|
$3.5537 / $8.6400 | Buy Now |
DISTI #
MCXA146VPJ
|
Avnet Americas | SOT2137//MCXA18, 112BGA / 12NC: 935463612557 - Trays (Alt: MCXA146VPJ) Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 260 |
|
$3.5253 / $4.0655 | Buy Now |
DISTI #
771-MCXA146VPJ
|
Mouser Electronics | ARM Microcontrollers - MCU MCXA18, 112BGA RoHS: Compliant | 260 |
|
$4.4500 / $7.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1300 Package Multiple: 260 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$3.5600 | Buy Now |
DISTI #
83683619
|
Verical | MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.8V/2.5V/3.3V Min Qty: 2 Package Multiple: 1 Date Code: 2425 | Americas - 260 |
|
$4.9381 / $5.9432 | Buy Now |
DISTI #
C1S537102938660
|
Chip1Stop | Microcontrollers RoHS: Compliant | 260 |
|
$5.0497 / $5.9432 | Buy Now |