Part Details for MCXN947VDFT by NXP Semiconductors
Overview of MCXN947VDFT by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCXN947VDFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8524
|
Newark | Mcxn10, 184Vfbga/ Tray Rohs Compliant: Yes |Nxp MCXN947VDFT RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 | Buy Now |
DISTI #
568-MCXN947VDFT-ND
|
DigiKey | IC MCX N94 150MHZ DUAL CORE NPU Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1296 In Stock |
|
$8.8488 / $17.5200 | Buy Now |
DISTI #
MCXN947VDFT
|
Avnet Americas | Low-Power, Highly Secure, MCU sub-family / 12NC : 935439633699 - Trays (Alt: MCXN947VDFT) Min Qty: 1300 Package Multiple: 1300 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$8.6364 / $9.9106 | Buy Now |
DISTI #
771-MCXN947VDFT
|
Mouser Electronics | ARM Microcontrollers - MCU MCXN10, 184VFBGA RoHS: Compliant | 2132 |
|
$10.0600 / $16.8400 | Buy Now |
|
Future Electronics | MCXN94 Series 2 MB Flash 512 kB RAM 150 MHz 32-Bit Microcontroller - VFBGA-184 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks Container: Tray | 1300Tray |
|
$9.7200 | Buy Now |
DISTI #
MCXN947VDFT
|
Avnet Silica | Low-Power, Highly Secure, MCU sub-family / 12NC : 935439633699 (Alt: MCXN947VDFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 1560 |
|
Buy Now | |
DISTI #
C1S537102910044
|
Chip1Stop | Microcontrollers | 1280 |
|
$12.5000 / $12.8210 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 2080 |
|
$11.8000 / $12.6400 | Buy Now |