Part Details for MCZ33291EG by Freescale Semiconductor
Overview of MCZ33291EG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCZ33291EG
MCZ33291EG CAD Models
MCZ33291EG Part Data Attributes:
|
MCZ33291EG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ33291EG
Freescale Semiconductor
1A BUF OR INV BASED PRPHL DRVR, PDSO24, 7.50 X 15.40 MM, 1.27 MM PITCH, PLASTIC, LEAD FREE, MS-013AD, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; ZENER CLAMP | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26.5 V | |
Supply Voltage1-Min | 9 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 50 µs | |
Turn-on Time | 50 µs | |
Width | 7.5 mm |
Alternate Parts for MCZ33291EG
This table gives cross-reference parts and alternative options found for MCZ33291EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33291EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33291DWR2 | 1A SIPO BASED PRPHL DRVR, PDSO24, PLASTIC, SOP-24 | Motorola Mobility LLC | MCZ33291EG vs MC33291DWR2 |
MCZ33291EG | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MCZ33291EG vs MCZ33291EG |
MC33291DW/R2 | 1A BUF OR INV BASED PRPHL DRVR, PDSO24, 7.50 X 15.40 MM, 1.27 PITCH, LEAD FREE, MS-013AD, SOIC-24 | Freescale Semiconductor | MCZ33291EG vs MC33291DW/R2 |
MC33291DW | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MCZ33291EG vs MC33291DW |
MCZ33291EGR2 | 1A BUF OR INV BASED PRPHL DRVR, PDSO24, 7.50 X 15.40 MM, 1.27 MM PITCH, PLASTIC, LEAD FREE, MS-013AD, SOIC-24 | Freescale Semiconductor | MCZ33291EG vs MCZ33291EGR2 |
MC33291DWR2 | IC,PERIPHERAL DRIVER,8 DRIVER,BCDMOS,SOP,24PIN,PLASTIC | Freescale Semiconductor | MCZ33291EG vs MC33291DWR2 |
MC33291DW | 1A BUF OR INV BASED PRPHL DRVR, PDSO24, PLASTIC, SOP-24 | Freescale Semiconductor | MCZ33291EG vs MC33291DW |