Part Details for MCZ33789BAER2 by NXP Semiconductors
Overview of MCZ33789BAER2 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCZ33789BAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4327
|
Newark | System Basis Chip, 125Deg C, Lqfp-Ep-64, Product Range:-, Ic Case/Package:Lqfp-Ep, No. Of Pins:64Pins, Supply Voltage Min:5.2V, Supply Voltage Max:20V, Protocol Supported:Lin, Supported Standards:Lin 2.1, Output Voltage:5V Rohs Compliant: Yes |Nxp MCZ33789BAER2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 | Buy Now |
DISTI #
MCZ33789BAER2-ND
|
DigiKey | IC SBC W/PWR SUPPLY 64LQFP Min Qty: 1500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6049 | Buy Now |
DISTI #
MCZ33789BAER2
|
Avnet Americas | System Basis Chip 64-Pin LQFP EP T/R - Tape and Reel (Alt: MCZ33789BAER2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$7.8151 / $8.9681 | Buy Now |
DISTI #
841-MCZ33789BAER2
|
Mouser Electronics | Telecom Interface ICs Air Bag System IC RoHS: Compliant | 0 |
|
$8.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$7.8200 | Buy Now |
|
Rochester Electronics | MCZ33789 - Airbag System Basis Chip With Power Supply And Psi5 Sensor Power Supply And Psi5 Sensor Interface RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$8.7300 / $10.2800 | Buy Now |
DISTI #
MCZ33789BAER2
|
Avnet Americas | System Basis Chip 64-Pin LQFP EP T/R - Tape and Reel (Alt: MCZ33789BAER2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$7.8151 / $8.9681 | Buy Now |
DISTI #
MCZ33789BAER2
|
Avnet Silica | System Basis Chip 64-Pin LQFP EP T/R (Alt: MCZ33789BAER2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |