Part Details for MCZ33897TEFR2 by Freescale Semiconductor
Overview of MCZ33897TEFR2 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCZ33897TEFR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCZ33897TEFR2-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 136 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.2200 | Buy Now |
|
Bristol Electronics | 439 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, CMOS, PDSO14 | 351 |
|
$0.3685 / $0.7370 | Buy Now |
|
Rochester Electronics | CAN Interface, Single Wire, PDSO14 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5000 |
|
$1.9000 / $2.2400 | Buy Now |
Part Details for MCZ33897TEFR2
MCZ33897TEFR2 CAD Models
MCZ33897TEFR2 Part Data Attributes:
|
MCZ33897TEFR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ33897TEFR2
Freescale Semiconductor
Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 1.27 MM PITCH, ROHS COMPLIANT, MS-012AB, SOICN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 83 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |