Part Details for MCZ34670EGR2 by Freescale Semiconductor
Overview of MCZ34670EGR2 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCZ34670EGR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCZ34670EGR2-ND
|
DigiKey | 0.7A, 480KHZ PDSO20 Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$4.1400 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-Mode, 0.7A, 480kHz Switching Freq-Max, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 128 |
|
$3.5600 / $4.1800 | Buy Now |
|
Chip1Cloud | IC POE CURR MODE SW REG 20-SOIC | 774 |
|
RFQ |
Part Details for MCZ34670EGR2
MCZ34670EGR2 CAD Models
MCZ34670EGR2 Part Data Attributes:
|
MCZ34670EGR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ34670EGR2
Freescale Semiconductor
Switching Regulator, PoE with Current Mode , IEEE 802.3af PD, 2.1A, SOIC 20, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 30 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 480 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ34670EGR2
This table gives cross-reference parts and alternative options found for MCZ34670EGR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ34670EGR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCZ34670EGR2 | 0.7A SWITCHING REGULATOR, 480kHz SWITCHING FREQ-MAX, PDSO20 | NXP Semiconductors | MCZ34670EGR2 vs MCZ34670EGR2 |
MCZ34670EG/R2 | 0.05A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20 | Freescale Semiconductor | MCZ34670EGR2 vs MCZ34670EG/R2 |