There are no models available for this part yet.
Overview of MD-001HRL by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MD-001HRL by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MD-001HRL
|
Avnet Americas | Thinnet Transceiver 1TX 1RX 20-Pin DIP - Rail/Tube (Alt: MD-001HRL) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$20.3740 / $23.8913 | Buy Now | |
DISTI #
493-MD-001HRL
|
Mouser Electronics | LIN Transceivers TnT Module DIP Thinnet 5V 0C/+70C RoHS: Compliant | 49 |
|
$29.8200 / $83.5000 | Buy Now | |
Future Electronics | MD Series 5 V 225 mA TnT Thin Net Transceiver Transformer - 20 Pin RoHS: Compliant pbFree: No Min Qty: 18 Package Multiple: 18 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$43.0900 / $44.0400 | Buy Now | ||
DISTI #
MD-001HRL
|
Avnet Silica | Thinnet Transceiver 1TX 1RX 20-Pin DIP (Alt: MD-001HRL) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MD-001HRL by Halo Electronics Inc
Part Data Attributes for MD-001HRL by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Halo Electronics
|
JESD-30 Code
|
R-XDMA-T14
|
Length
|
27.43 mm
|
Neg Supply Voltage-Nom
|
-9 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
8.89 mm
|
Supply Current-Max
|
225 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
24.89 mm
|