There are no models available for this part yet.
Overview of MD023-35006 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335006.005284I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335006.005284K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
8656350065LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 500 Mating/Unmatings, Pack: 500/Box. |
Price & Stock for MD023-35006 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 261 |
|
$0.3045 / $1.0150 | Buy Now |
CAD Models for MD023-35006 by SPC Multicomp
Part Data Attributes for MD023-35006 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, POLYAMIDE66
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Alternate Parts for MD023-35006
This table gives cross-reference parts and alternative options found for MD023-35006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD023-35006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ06709000J0G | Strip Terminal Block | Amphenol FCi | MD023-35006 vs OQ06709000J0G |
OQ06710000J0G | Strip Terminal Block | Amphenol FCi | MD023-35006 vs OQ06710000J0G |
1546209-6 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | MD023-35006 vs 1546209-6 |
50950065031E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | MD023-35006 vs 50950065031E |
OQ06718100J0G | Strip Terminal Block | Amphenol FCi | MD023-35006 vs OQ06718100J0G |
20020131-H063A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | MD023-35006 vs 20020131-H063A01LF |
OQ06750000J0G | Strip Terminal Block | Amphenol FCi | MD023-35006 vs OQ06750000J0G |
50960065121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | MD023-35006 vs 50960065121D |
OQ06703000J0G | Strip Terminal Block | Amphenol FCi | MD023-35006 vs OQ06703000J0G |
1776148-6 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | MD023-35006 vs 1776148-6 |