Part Details for MD023-35007 by SPC Multicomp
Overview of MD023-35007 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD023-35007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 203 |
|
$0.4725 / $1.5750 | Buy Now |
Part Details for MD023-35007
MD023-35007 CAD Models
MD023-35007 Part Data Attributes
|
MD023-35007
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MD023-35007
SPC Multicomp
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for MD023-35007
This table gives cross-reference parts and alternative options found for MD023-35007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD023-35007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776148-7 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | MD023-35007 vs 1776148-7 |
50950075131E | Strip Terminal Block | APEM Inc | MD023-35007 vs 50950075131E |
2EHDVM-07PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | MD023-35007 vs 2EHDVM-07PTHT |
2EHDVC-07PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | MD023-35007 vs 2EHDVC-07PTHT |
2EHDV-07P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | MD023-35007 vs 2EHDV-07P |
1776139-7 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | MD023-35007 vs 1776139-7 |
50950075131E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | MD023-35007 vs 50950075131E |
20020131-G073A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | MD023-35007 vs 20020131-G073A01LF |
3EHDRC-07P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | MD023-35007 vs 3EHDRC-07P |
2EHDRM-07PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | MD023-35007 vs 2EHDRM-07PTHT |