Part Details for MD1-15PL2 by ITT Interconnect Solutions
Overview of MD1-15PL2 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1-15PL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4273
|
Newark | Micros |Itt Cannon MD1-15PL2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4900 / $87.5200 | Buy Now |
DISTI #
MD1-15PL2-ND
|
DigiKey | CONN MICRO-D PLUG 15POS PNL MNT Min Qty: 10 Lead time: 27 Weeks Container: - | Temporarily Out of Stock |
|
$84.5940 | Buy Now |
DISTI #
MD1-15PL2
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MD1-15PL2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MD1-15PL2
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$75.7400 / $84.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.0600 / $89.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.0600 / $89.4800 | Buy Now |
Part Details for MD1-15PL2
MD1-15PL2 CAD Models
MD1-15PL2 Part Data Attributes
|
MD1-15PL2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MD1-15PL2
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD MOUNTING | |
Body Breadth | 0.215 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.662 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 149 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG |