Part Details for MD1-15SH019-1 by ITT Interconnect Solutions
Overview of MD1-15SH019-1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1-15SH019-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4280
|
Newark | Micros |Itt Cannon MD1-15SH019-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6900 / $122.6900 | Buy Now |
DISTI #
MD1-15SH019-1-ND
|
DigiKey | CABLE ASSY D TO MICD 15P 152.4MM Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.0936 | Buy Now |
DISTI #
MD1-15SH019-1
|
Avnet Americas | Cable Assembly Coaxial 0.152m 26AWG 15 POS D-Sub SKT Crimp - Bulk (Alt: MD1-15SH019-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1500 / $150.3125 | Buy Now |
DISTI #
965-MD1-15SH019-1
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$106.0700 / $116.5000 | Order Now |
DISTI #
ITTMD1-15SH019-1
|
Heilind Electronics | MD1-15SH019-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Hook-up Wire 0.152m 26AWG D-Subminiature 15 POS SKT Crimp RoHS: Compliant |
24 In Stock |
|
$99.5300 / $194.4000 | Buy Now |
DISTI #
ITTMD1-15SH019-1
|
Interstate Connecting Components | MD1-15SH019-1 | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Hook-up Wire 0.152m 26AWG D-Subminiature 15 POS SKT Crimp RoHS: Compliant |
24 In Stock |
|
$99.5300 / $194.4000 | Buy Now |