There are no models available for this part yet.
Overview of MD10AYC13-120 by AC Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MD10AYC13-120 by AC Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5148-MD10AYC13-120TB-ND
|
DigiKey | 10ft 10A Medical Grade Y-Cable w Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
75 In Stock |
|
$17.3300 / $20.3900 | Buy Now |