Part Details for MD1238X12B1+6-FSR-EMC-L25 by Mechatronics Fan Group
Overview of MD1238X12B1+6-FSR-EMC-L25 by Mechatronics Fan Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUCM355EMCZ | Analog Devices | EMC Reference Design Board | |
EVAL-CN0313-SDPZ | Analog Devices | EMC Compliant RS485 Circuit | |
ADM3095EBRZ | Analog Devices | Transceiver,Level 4 EMC Protec |
Price & Stock for MD1238X12B1+6-FSR-EMC-L25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1808-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
40 In Stock |
|
$24.5203 / $32.8800 | Buy Now |