Part Details for MD2219 by Semiconductor Technology Inc
Overview of MD2219 by Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD2219
MD2219 CAD Models
MD2219 Part Data Attributes
|
MD2219
Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD2219
Semiconductor Technology Inc
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
DC Current Gain-Min (hFE) | 75 | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |