MD2369A
Description: Transistor

Overview of MD2369A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MD2369A by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Bipolar Junction Transistor, Pair, NPN Type, TO-99 30
  • 1 $20.3000
  • 13 $19.2850
  • 27 $18.2700
$18.2700 / $20.3000 Buy Now

CAD Models for MD2369A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD2369A by Motorola Semiconductor Products

MD2369A
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
DC Current Gain-Min (hFE)
40
JESD-609 Code
e0
Polarity/Channel Type
NPN
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
500 MHz
Want to compare parts?
  1. MD2369A
    Motorola Semiconductor Products
    Transistor
    VS

Related Parts for MD2369A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD2369A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD2369A by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MD2369A would you like to use for your alert(s)?
  • Please alert me when MD2369A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD2369A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD2369A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD2369A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD2369A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD2369A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: