Part Details for MD2905A by Freescale Semiconductor
Overview of MD2905A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD2905A
MD2905A CAD Models
MD2905A Part Data Attributes
|
MD2905A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD2905A
Freescale Semiconductor
TRANSISTOR,BJT,PAIR,PNP,60V V(BR)CEO,600MA I(C),TO-99
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.6 A | |
DC Current Gain-Min (hFE) | 100 | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |