Power Circuits
MD3221N
Shindengen Electronic Manufacturing Co Ltd
Description: Switching Regulator, Voltage-mode, 4A, 345kHz Switching Freq-Max, CMOS, PDSO32, SSOP-32

Overview of MD3221N by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MD3221N by Shindengen Electronic Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components SWITCHING REGULATOR, VOLTAGE-MODE, 4A, 345KHZ SWITCHING FREQ-MAX, CMOS, PDSO32 1541
  • 1 $9.1170
  • 179 $5.0144
  • 400 $4.5585
$4.5585 / $9.1170 Buy Now

CAD Models for MD3221N by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD3221N by Shindengen Electronic Manufacturing Co Ltd

MD3221N
Shindengen Electronic Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
SSOP
Package Description
SSOP, SOP32,.4,32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
13.6 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP32,.4,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
345 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MD3221N
    Shindengen Electronic Manufacturing Co Ltd
    Switching Regulator, Voltage-mode, 4A, 345kHz Switching Freq-Max, CMOS, PDSO32, SSOP-32
    VS

Related Parts for MD3221N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD3221N by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD3221N by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MD3221N would you like to use for your alert(s)?
  • Please alert me when MD3221N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD3221N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD3221N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD3221N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD3221N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD3221N by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: