MD324S-05ERW
MicroPower Direct LLC
Description: DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-8/7

Overview of MD324S-05ERW by MicroPower Direct LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MD324S-05ERW by MicroPower Direct LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 5276-MD324S-05ERW-ND
DigiKey DC-DC 24Vin 5Vout 3W DIP Regulat Container: Bulk MARKETPLACE PRODUCT 20
In Stock
Buy Now

CAD Models for MD324S-05ERW by MicroPower Direct LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD324S-05ERW by MicroPower Direct LLC

MD324S-05ERW
MicroPower Direct LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICROPOWER DIRECT
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSMA-T7
Length
22 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
12 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
9.5 mm
Want to compare parts?
  1. MD324S-05ERW
    MicroPower Direct LLC
    DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-8/7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD324S-05ERW by MicroPower Direct LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD324S-05ERW by MicroPower Direct LLC

Select Manufacturer
Which Manufacturer of MD324S-05ERW would you like to use for your alert(s)?
  • Please alert me when MD324S-05ERW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD324S-05ERW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD324S-05ERW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD324S-05ERW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD324S-05ERW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD324S-05ERW by MicroPower Direct LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: