Part Details for MD3251 by Motorola Semiconductor Products
Overview of MD3251 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD3251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Pair, PNP Type, TO-78 | 1 |
|
$14.9814 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, PNP Type, TO-78 | 1072 |
|
$11.9852 / $17.9777 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, PNP Type, TO-78 | 542 |
|
$11.9852 / $17.9777 | Buy Now |
Part Details for MD3251
MD3251 CAD Models
MD3251 Part Data Attributes
|
MD3251
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MD3251
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 250 MHz |