Part Details for MD6002 by Central Semiconductor Corp
Overview of MD6002 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD6002
MD6002 CAD Models
MD6002 Part Data Attributes:
|
MD6002
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MD6002
Central Semiconductor Corp
Small Signal Bipolar Transistor, 2-Element, PNP, Silicon, TO-78, TO-78, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-78 | |
Package Description | TO-78, 6 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for MD6002
This table gives cross-reference parts and alternative options found for MD6002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD6002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD6002 | 500mA, 30V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 654-07, 6 PIN | Motorola Mobility LLC | MD6002 vs MD6002 |
MD6002 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, NPN and PNP, Silicon, TO-99, TO-99, 8 PIN | Crimson Semiconductor Inc | MD6002 vs MD6002 |
MD6002LEADFREE | Small Signal Bipolar Transistor, 2-Element, PNP, Silicon, TO-78, TO-78, 6 PIN | Central Semiconductor Corp | MD6002 vs MD6002LEADFREE |