Part Details for MD775 by Thomas & Betts
Overview of MD775 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | T&B Method Traction Motor Disconnect Lug - Cable Size 775/24 - Bolt Hole 5/16 Inch - Voltage Rating 600V - Copper - Tin-Plated Finish - Die Code 76 RoHS: Compliant | 0 |
|
$49.6100 / $65.8200 | Buy Now |
|
Master Electronics | T&B Method Traction Motor Disconnect Lug - Cable Size 775/24 - Bolt Hole 5/16 Inch - Voltage Rating 600V - Copper - Tin-Plated Finish - Die Code 76 RoHS: Compliant | 0 |
|
$49.6100 / $65.8200 | Buy Now |
Part Details for MD775
MD775 CAD Models
MD775 Part Data Attributes
|
MD775
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
MD775
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL |