Part Details for MD7IC1812GNR1 by NXP Semiconductors
Overview of MD7IC1812GNR1 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for MD7IC1812GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5504
|
Newark | Single W-Cdma Rf Ldmos Wideband Integrated Power Amplifier, 1805-2170 Mhz, 1.3 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp MD7IC1812GNR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MD7IC1812GNR1
|
Avnet Americas | HV7IC 1GHZ TO270WB14G - Tape and Reel (Alt: MD7IC1812GNR1) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MD7IC1812GN - HV7IC 1GHZ TO270WB14G RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$24.4500 / $28.7600 | Buy Now |
Part Details for MD7IC1812GNR1
MD7IC1812GNR1 CAD Models
MD7IC1812GNR1 Part Data Attributes
|
MD7IC1812GNR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MD7IC1812GNR1
NXP Semiconductors
RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Tin (Sn) |