Part Details for MDA-1/2 by Eaton Bussmann
Overview of MDA-1/2 by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL |
823 In Stock |
|
$3.0800 / $4.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 990 |
|
$0.6825 / $1.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 465 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | 792 |
|
$0.8125 / $2.6000 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | 372 |
|
$0.8450 / $2.6000 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | 80 |
|
$4.1903 / $6.7950 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | 70 |
|
$2.9445 / $6.7950 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | 54 |
|
$4.5300 / $6.7950 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL |
823 In Stock |
|
$3.0800 / $4.1800 | Buy Now |