Part Details for MDA5030-1R0M by KOHER Electronic
Overview of MDA5030-1R0M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA5030-1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.5A 1uH 20% 8.5A 10.5m SMD5.2x5.7mm Inductors (SMD) ROHS | 1796 |
|
$0.4333 / $0.8171 | Buy Now |