Part Details for MDC-470-12 by Lamina Semiconductors International Inc
Overview of MDC-470-12 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC-470-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDC-470-12
|
TME | Module: diode, double series, 1.2kV, If: 470A, 52MM, Ufmax: 1.1V Min Qty: 1 | 0 |
|
$123.1800 / $172.5100 | RFQ |