Part Details for MDC-4CBL-C-B by Mencom Corporation
Overview of MDC-4CBL-C-B by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10404804CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 48S 4P Right Angle Receptacle, Press Fit | |
51761-10003204CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S 4P Right Angle Receptacle, Press Fit | |
51760-10405604CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 56S 4P Right Angle Receptacle, Press Fit |
Price & Stock for MDC-4CBL-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MDC - Raw Cable - 4 Pole - 22awg - 4A - 100 ft - Black - PVC RoHS: Compliant | 0 |
|
$112.5200 / $141.2000 | Buy Now |