There are no models available for this part yet.
Overview of MDC-4CBL-C by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10404804CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 48S 4P Right Angle Receptacle, Press Fit | |
51761-10003204CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S 4P Right Angle Receptacle, Press Fit | |
51760-10405604CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 56S 4P Right Angle Receptacle, Press Fit |
Price & Stock for MDC-4CBL-C by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74203415
|
RS | Cable, Raw Cable, MDC, Raw Cable, 4 Pole, 22awg, 4A, 100 ft, yellow | Mencom MDC-4CBL-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5600 / $93.1500 | RFQ | |
DISTI #
74835278
|
RS | Cable, Raw Cable, MDC, Raw Cable, 4 Pole, 22awg, 4A, 100 ft, yellow | Mencom MDC-4CBL-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Linear Foot | 0 |
|
$89.9000 | RFQ | |
Onlinecomponents.com | MDC - Raw Cable - 4 Pole - 22awg - 4A - 100 ft - Yellow - PVC RoHS: Compliant | 7 Factory Stock |
|
$74.5700 / $94.5500 | Buy Now | ||
Master Electronics | MDC - Raw Cable - 4 Pole - 22awg - 4A - 100 ft - Yellow - PVC RoHS: Compliant | 7 Factory Stock |
|
$74.5700 / $94.5500 | Buy Now |