There are no models available for this part yet.
Overview of MDC-4CBLX-C by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDC-4CBLX-C by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MDC - Raw Cable - 4 Pole - 18awg - 4A - 100 ft - Yellow - PVC RoHS: Compliant | 2 Factory Stock |
|
$166.3900 / $178.2700 | Buy Now | ||
Master Electronics | MDC - Raw Cable - 4 Pole - 18awg - 4A - 100 ft - Yellow - PVC RoHS: Compliant | 2 Factory Stock |
|
$166.3900 / $178.2700 | Buy Now |