Part Details for MDC-4FP-FW07-R by Mencom Corporation
Overview of MDC-4FP-FW07-R by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC-4FP-FW07-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507968
|
RS | Cables and Receptacles4 PL MDC FM RA FLD WR 3-6.5MM | Mencom MDC-4FP-FW07-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$9.6900 / $13.4600 | Buy Now |
|
Onlinecomponents.com | MDC Connector - Field Wireable - 4 Pole - Female Right Angle - 3-6.5mm - Nickel Plated Brass. RoHS: Compliant |
101 In Stock |
|
$9.3000 / $11.9900 | Buy Now |
|
Master Electronics | MDC Connector - Field Wireable - 4 Pole - Female Right Angle - 3-6.5mm - Nickel Plated Brass. RoHS: Compliant |
101 In Stock |
|
$9.3000 / $11.9900 | Buy Now |