Part Details for MDC-5CBLX-C by Mencom Corporation
Overview of MDC-5CBLX-C by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC-5CBLX-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MDC - Raw Cable - 5 Pole - 18awg - 4A - 100 ft - Yellow - PVC RoHS: Compliant | 1 Factory Stock |
|
$171.1000 / $183.7700 | Buy Now |
|
Master Electronics | MDC - Raw Cable - 5 Pole - 18awg - 4A - 100 ft - Yellow - PVC RoHS: Compliant | 1 Factory Stock |
|
$171.1000 / $183.7700 | Buy Now |