Part Details for MDC-5FR-2-18 by Mencom Corporation
Overview of MDC-5FR-2-18 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC-5FR-2-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202077
|
RS | Cable, MDC, 5 Pole, Female, 1Ft, 18awg, 4A | Mencom MDC-5FR-2-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$14.4300 / $16.0300 | Buy Now |
|
Onlinecomponents.com | MDC - Receptacle - 5 Pole - Female Straight - 1Ft - 18awg - 4A - .5-NPT - Front Mount - Aluminum Clear Anodized RoHS: Compliant |
31 In Stock 52 Factory Stock |
|
$12.4800 / $16.2400 | Buy Now |
|
Master Electronics | MDC - Receptacle - 5 Pole - Female Straight - 1Ft - 18awg - 4A - .5-NPT - Front Mount - Aluminum Clear Anodized RoHS: Compliant |
31 In Stock 52 Factory Stock |
|
$12.4800 / $16.2400 | Buy Now |