Part Details for MDC-5FR-BM-1M by Mencom Corporation
Overview of MDC-5FR-BM-1M by Mencom Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC-5FR-BM-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201724
|
RS | Cable, MDC, 5 Pole, Female, 1M, 22awg, 4A, PG9, Back mount | Mencom MDC-5FR-BM-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$19.4700 / $21.6300 | Buy Now |
|
Onlinecomponents.com | MDC - Receptacle - 5 Pole - Female Straight - 1M - 22awg - 4A - PG9 - Back Mount - Nickel Plated Brass RoHS: Compliant |
52 In Stock 62 On Order |
|
$17.2600 / $22.8500 | Buy Now |
DISTI #
69078040
|
Verical | Cable Assembly Power, 1m 22AWG Circular Crimp Min Qty: 3 Package Multiple: 1 Date Code: 1705 | Americas - 46 |
|
$23.4260 / $29.7050 | Buy Now |
|
Master Electronics | MDC - Receptacle - 5 Pole - Female Straight - 1M - 22awg - 4A - PG9 - Back Mount - Nickel Plated Brass RoHS: Compliant |
52 In Stock 62 On Order |
|
$17.2600 / $22.8500 | Buy Now |