Part Details for MDC-5MP-FW09 by Mencom Corporation
Overview of MDC-5MP-FW09 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC-5MP-FW09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507990
|
RS | Cables and Receptacles5 PL MDC ML PLG FIELD WIRE | Mencom MDC-5MP-FW09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3400 / $17.1400 | RFQ |
|
Onlinecomponents.com | MDC - Field Wireable - 5 Pole - Male Straight - 4-8mm - Nickel Plated Brass RoHS: Compliant |
88 In Stock |
|
$11.9800 / $15.6000 | Buy Now |
|
Master Electronics | MDC - Field Wireable - 5 Pole - Male Straight - 4-8mm - Nickel Plated Brass RoHS: Compliant |
88 In Stock |
|
$11.9800 / $15.6000 | Buy Now |