Part Details for MDC973 PLAIN by LMB Heeger Inc
Overview of MDC973 PLAIN by LMB Heeger Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87022-625TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 50 Positions, Plain Mounting style | |
87022-630LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 60 Positions, Plain Mounting style | |
87021-610TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style |
Price & Stock for MDC973 PLAIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L127-ND
|
DigiKey | CONSOLE ALUM UNPAINTED 9"L X 7"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$25.0000 | Buy Now |