Part Details for MDCD15-5-3-A by Ruland Manufacturing Co Inc
Overview of MDCD15-5-3-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDCD15-5-3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MDCD15-5-3-A-ND
|
DigiKey | 5 MM X 3 MM DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
105 In Stock |
|
$143.9800 | Buy Now |