Part Details for MDCG-4-22-33 by Littelfuse Inc
Overview of MDCG-4-22-33 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MDCG-4-22-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7471
|
Newark | Mdcg-4 22-33/ Box |Littelfuse MDCG-4-22-33 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 / $0.8050 | Buy Now |
DISTI #
MDCG-4-22-33-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8497 | Buy Now |
DISTI #
934-MDCG-422-33
|
Mouser Electronics | Magnetic / Reed Switches MDCG-4 22-33 RoHS: Compliant | 0 |
|
$0.7510 / $0.7860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.6830 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.0296 / $2.4960 | Buy Now | |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 22-33AT THT | 0 |
|
$1.1000 / $1.2100 | RFQ |
Part Details for MDCG-4-22-33
MDCG-4-22-33 CAD Models
MDCG-4-22-33 Part Data Attributes
|
MDCG-4-22-33
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDCG-4-22-33
Littelfuse Inc
Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 15.24 mm | |
Body Length or Diameter | 2.28 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 38 AT | |
Pull-in Value-Min | 12 AT | |
Resonant Frequency-Nom | 3.9 kHz | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |