Part Details for MDCM270P150M500A40 by Vicor Corporation
Overview of MDCM270P150M500A40 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MDCM270P150M500A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDCM270P150M500A40-ND
|
DigiKey | DC DC CONVERTER 15V 500W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$581.8708 | Buy Now |
DISTI #
MDCM270P150M500A40
|
Avnet Americas | Module DC-DC Single-Out 15V 33.33A 500W Through Hole 9-Pin 4623 Chip - Trays (Alt: MDCM270P150M500A40) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$506.5500 / $802.8300 | Buy Now |
DISTI #
492-MM270P150M500A40
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 270VIN MDCM DC/DC Converter 15VOUT500W RoHS: Compliant | 0 |
|
$581.8700 | Order Now |
DISTI #
MDCM270P150M500A40
|
Avnet Abacus | Module DC-DC Single-Out 15V 33.33A 500W Through Hole 9-Pin 4623 Chip (Alt: MDCM270P150M500A40) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MDCM270P150M500A40
MDCM270P150M500A40 CAD Models
MDCM270P150M500A40 Part Data Attributes
|
MDCM270P150M500A40
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MDCM270P150M500A40
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 160 V | |
Input Voltage-Nom | 270 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 47.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | NO | |
Width | 22.8 mm |