Part Details for MDD01L-09 by Mean Well
Overview of MDD01L-09 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MDD01L-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDD01L-09
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MDD01L-09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1W DC-DC Medical Converter PCB mount - Input 4.5-5.5VDC - Dual Output ±9VDC at ±0.056A - SIP Through hole package - 2xMOPP RoHS: Compliant | 0 |
|
$4.4200 / $5.2000 | Buy Now |
DISTI #
MDD01L-09
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 9VDC, Uout2: -9VDC, SIP7 Min Qty: 1 | 3 |
|
$4.9800 / $5.7500 | Buy Now |
|
Master Electronics | 1W DC-DC Medical Converter PCB mount - Input 4.5-5.5VDC - Dual Output ±9VDC at ±0.056A - SIP Through hole package - 2xMOPP RoHS: Compliant | 0 |
|
$4.4200 / $5.2000 | Buy Now |
Part Details for MDD01L-09
MDD01L-09 CAD Models
MDD01L-09 Part Data Attributes
|
MDD01L-09
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDD01L-09
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO -9V VOUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, EAC | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.056 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Screening Level | IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP | |
Seated Height-Max | 12.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
Alternate Parts for MDD01L-09
This table gives cross-reference parts and alternative options found for MDD01L-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD01L-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS1-S5-D9-M-TR | IC 2-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-10/6, Power Supply Module | CUI Inc | MDD01L-09 vs PDS1-S5-D9-M-TR |
PDS1-S5-D9-M | 9/-9 Vdc, 0.056/-0.056 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | MDD01L-09 vs PDS1-S5-D9-M |
PEME1-S5-D9-S | 9/-9 Vdc, 0.056/-0.056 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | MDD01L-09 vs PEME1-S5-D9-S |
PDME1-S5-D9-S | 9/-9 Vdc, 0.056/-0.056 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | MDD01L-09 vs PDME1-S5-D9-S |
PDM1-S5-D9-S | 9/-9 Vdc, 0.056/-0.056 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | MDD01L-09 vs PDM1-S5-D9-S |
PESE1-S5-D9-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | MDD01L-09 vs PESE1-S5-D9-M-TR |