Part Details for MDD02N-05 by Mean Well
Overview of MDD02N-05 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MDD02N-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDD02N-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MDD02N-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
MDD02N-05
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4VDC, Uout: 5VDC, Uout2: -5VDC Min Qty: 1 | 1 |
|
$5.0000 | Buy Now |
Part Details for MDD02N-05
MDD02N-05 CAD Models
MDD02N-05 Part Data Attributes
|
MDD02N-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDD02N-05
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |