Part Details for MDD06G-12 by Mean Well
Overview of MDD06G-12 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MDD06G-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-MDD06G-12-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$21.4000 | Buy Now |
DISTI #
MDD06G-12
|
Avnet Americas | Module DC to DC 2-OUT 12V 250mA 6W Through Hole 8-Pin DIP24 Tube/Carton - Boxed Product (Development Kits) (Alt: MDD06G-12) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$20.6400 | Buy Now |
DISTI #
709-MDD06G-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin +/-12V +/-25-250mA 6W DIP Med RoHS: Compliant | 27 |
|
$16.7800 / $20.9500 | Buy Now |
DISTI #
75114719
|
RS | DC-DC Converter, Medical, 6W, DIP24, 2 Out, 18-75Vin, +-12Vout, MDD06 Series | MEAN WELL MDD06G-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0800 / $21.8300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$17.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$13.9000 / $16.2100 | Buy Now |
DISTI #
MDD06G-12
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$14.2400 / $21.6600 | RFQ |
DISTI #
000000000007164381
|
Sager | Isolated DC/DC Converters - Through Hole 18-75Vin +/-12V +/-25-250mA 6W DIP Med Min Qty: 1 | 0 |
|
$14.3800 / $16.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$13.9000 / $16.2100 | Buy Now |
Part Details for MDD06G-12
MDD06G-12 CAD Models
MDD06G-12 Part Data Attributes
|
MDD06G-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDD06G-12
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, Module-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC, IEC , EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 280 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |