MDD950-16N1W
Description: Rectifier Diode, 1 Phase, 2 Element, 1129A, 1600V V(RRM), Silicon,

Overview of MDD950-16N1W by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MDD950-16N1W by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDD950-16N1W by IXYS Corporation

MDD950-16N1W
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-XUFM-X3
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1129 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MDD950-16N1W
    IXYS Corporation
    Rectifier Diode, 1 Phase, 2 Element, 1129A, 1600V V(RRM), Silicon,
    VS

Related Parts for MDD950-16N1W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDD950-16N1W by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDD950-16N1W by IXYS Corporation

Select Manufacturer
Which Manufacturer of MDD950-16N1W would you like to use for your alert(s)?
  • Please alert me when MDD950-16N1W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDD950-16N1W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDD950-16N1W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDD950-16N1W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDD950-16N1W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDD950-16N1W by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: