Part Details for MDDLN45SE by Panasonic Electronic Components
Overview of MDDLN45SE by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDDLN45SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4204-ND
|
DigiKey | SERVO DRIVE A6N 200V 1KW 24A Min Qty: 1 Lead time: 14 Weeks Container: Box |
2 In Stock |
|
$766.7640 / $843.4400 | Buy Now |
DISTI #
658-MDDLN45SE
|
Mouser Electronics | AC, DC & Servo Motors A6 Drive, D frame, No Safety, Basic Type | 0 |
|
$911.0000 | Order Now |
DISTI #
72077018
|
RS | A6 Drive, D frame, No Safety, Basic Type | Panasonic Industrial Automation MDDLN45SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$938.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$717.8700 / $759.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$717.8700 / $759.1600 | Buy Now |