Part Details for MDE6IC7120GNR1 by Freescale Semiconductor
Overview of MDE6IC7120GNR1 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDE6IC7120GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 476 |
|
RFQ |
Part Details for MDE6IC7120GNR1
MDE6IC7120GNR1 CAD Models
MDE6IC7120GNR1 Part Data Attributes
|
MDE6IC7120GNR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MDE6IC7120GNR1
Freescale Semiconductor
Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 728-768 MHz, 25 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1867-02, WBL-16 GULL, TO-270, 16 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 32 dB | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Frequency-Max | 768 MHz | |
Operating Frequency-Min | 728 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 10 |
Alternate Parts for MDE6IC7120GNR1
This table gives cross-reference parts and alternative options found for MDE6IC7120GNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE6IC7120GNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWE6IC9080NR1 | 865 MHz - 960 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1618-02, TO-270, WB-14 | Freescale Semiconductor | MDE6IC7120GNR1 vs MWE6IC9080NR1 |
MWE6IC9080GNR1 | GSM, GSM EDGE RF LDMOS Wideband Integrated Power Amplifier, 865-960 MHz, 80 W CW, 28 V | Freescale Semiconductor | MDE6IC7120GNR1 vs MWE6IC9080GNR1 |
MW5IC970NBR1 | RF LDMOS Wideband 2-Stage Power Amplifier, 800-900 MHz, 70 W, 28 V | Freescale Semiconductor | MDE6IC7120GNR1 vs MW5IC970NBR1 |
MD8IC970GNR1 | 850MHz - 940MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MDE6IC7120GNR1 vs MD8IC970GNR1 |
MWE6IC9080NBR1 | GSM, GSM EDGE RF LDMOS Wideband Integrated Power Amplifier, 865-960 MHz, 80 W CW, 28 V | Freescale Semiconductor | MDE6IC7120GNR1 vs MWE6IC9080NBR1 |
MW5IC970NBR1 | 132MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MDE6IC7120GNR1 vs MW5IC970NBR1 |
MWE6IC9080NBR1 | 865MHz - 960MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MDE6IC7120GNR1 vs MWE6IC9080NBR1 |
MWE6IC9100NR1 | 869 MHz - 960 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1618-02, TO-270, WB-14, 14 PIN | Freescale Semiconductor | MDE6IC7120GNR1 vs MWE6IC9100NR1 |