Part Details for MDF18N50BTH by MagnaChip Semiconductor Ltd
Overview of MDF18N50BTH by MagnaChip Semiconductor Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MDF18N50BTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-Channel MOSFET 500V, 18.0 A, 0.27 Ohm Power Field-Effect Transistor RoHS: Compliant | Europe - 250 |
|
RFQ |
Part Details for MDF18N50BTH
MDF18N50BTH CAD Models
MDF18N50BTH Part Data Attributes:
|
MDF18N50BTH
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF18N50BTH
MagnaChip Semiconductor Ltd
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |