There are no models available for this part yet.
Overview of MDF7-10P-2.54DS(95) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for MDF7-10P-2.54DS(95) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7606
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-10P-2.54DS(95) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $0.8400 | Buy Now | |
DISTI #
26-MDF7-10P-2.54DS(95)-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7898 | Buy Now | |
DISTI #
MDF7-10P-2.54DS(95
|
Avnet Americas | Connector Unshrouded Header 10 Position 2.54mm Solder Right Angle Through Hole Bag - Bag (Alt: MDF7-10P-2.54DS(95) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.5250 / $0.6090 | Buy Now | |
DISTI #
798-MDF710P254DS95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.4660 / $1.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5130 | Buy Now | ||
DISTI #
HIRMDF7-10P-2.54DS(95)
|
Heilind Electronics | 547-0165-5-95 PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$0.4916 / $0.8077 | Buy Now | ||
DISTI #
000000000006119456
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.5300 / $0.7000 | Buy Now |