MDG601ST
APEM Inc
Description: Slide Dip Switch, 1 Switches, DPDT, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Overview of MDG601ST by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MDG601ST by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MDG601ST-ND
DigiKey SWITCH SLIDE DIP 4PST 25MA 24V Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 642-MDG601ST
Mouser Electronics DIP Switches / SIP Switches 1POS 4PST 2 NO/NC 0.025A 24V RoHS: Compliant 0
  • 1 $2.3500
  • 10 $2.2800
  • 100 $1.8000
  • 250 $1.6300
  • 360 $1.5200
  • 1,080 $1.4000
  • 2,520 $1.2700
  • 5,040 $1.1800
$1.1800 / $2.3500 Order Now

CAD Models for MDG601ST by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDG601ST by APEM Inc

MDG601ST
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
Actuator Material
POLYAMIDE
Actuator Type
SLIDE
Additional Feature
UL94V-0 MATERIALS USED
Body Breadth
9.68 mm
Body Height
7.7 mm
Body Length or Diameter
11.7 mm
Center Contact Material
BRASS
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Function
ON-OFF
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VDC V
Electrical Life
2000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
1
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
8
Packing Method
TUBE
Sealing
EPOXY TERMINAL SEALED; TAPE SEALED
Solderability
WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.118 inch
Terminal Material
BRASS
Termination Type
SOLDER
Washability
ULTRASONIC
Want to compare parts?
  1. MDG601ST
    APEM Inc
    Slide Dip Switch, 1 Switches, DPDT, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
    VS

Related Parts for MDG601ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDG601ST by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDG601ST by APEM Inc

Select Manufacturer
Which Manufacturer of MDG601ST would you like to use for your alert(s)?
  • Please alert me when MDG601ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDG601ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDG601ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDG601ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDG601ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDG601ST by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: