MDH10060C-680MA=P3
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of MDH10060C-680MA=P3 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MDH10060C-680MA=P3 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-17622-1-ND
DigiKey FIXED IND 68UH 1.7A 91 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
  • 1 $1.5200
  • 500 $0.8240
  • 1,000 $0.7725
  • 2,500 $0.7468
  • 5,000 $0.7210
  • 12,500 $0.6849
$0.6849 / $1.5200 Buy Now
DISTI # MDH10060C-680MA=P3
Avnet Americas Ind Power Wirewound 68uH 20% Ferrite 4039 Emboss T/R (Alt: MDH10060C-680MA=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days 0
  • 500 $0.5925
$0.5925 Buy Now
DISTI # 81-MDH10060680MA=P3
Mouser Electronics Power Inductors - SMD 68uH 118.3mOhms 20 % 1.7A AEC-Q200 SUGGESTED ALT LQW15CA83NK00D RoHS: Compliant 59
  • 1 $1.5600
  • 100 $1.0200
  • 500 $0.8170
  • 1,000 $0.7670
  • 2,500 $0.7400
  • 5,000 $0.7150
$0.7150 / $1.5600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks 0
  • 500 $0.6670
$0.6670 Buy Now

CAD Models for MDH10060C-680MA=P3 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDH10060C-680MA=P3 by Murata Manufacturing Co Ltd

MDH10060C-680MA=P3
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
4039
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.1183 Ω
Inductance-Nom (L)
68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
6 mm
Package Length
10.1 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
1.7 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MDH10060C-680MA=P3
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDH10060C-680MA=P3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDH10060C-680MA=P3 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MDH10060C-680MA=P3 would you like to use for your alert(s)?
  • Please alert me when MDH10060C-680MA=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDH10060C-680MA=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDH10060C-680MA=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDH10060C-680MA=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDH10060C-680MA=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDH10060C-680MA=P3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: