MDH12577C-100MA=P3
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 5049

Overview of MDH12577C-100MA=P3 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3301ARZ-3-REEL Analog Devices 100ma LINEAR REGULATOR 3.0V
ADP3301ARZ-3 Analog Devices 100ma LINEAR REGULATOR 3.0V
ADP3301ARZ-3.3 Analog Devices 100mA LINEAR REGULATOR 3.3V

Price & Stock for MDH12577C-100MA=P3 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-17624-1-ND
DigiKey FIXED IND 10UH 4.7A 14 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 84
In Stock
  • 1 $1.9800
  • 10 $1.5360
  • 25 $1.3888
  • 50 $1.2864
  • 100 $1.1915
$1.1915 / $1.9800 Buy Now
DISTI # MDH12577C-100MA=P3
Avnet Americas Ind Power Wirewound 10uH 20% Ferrite 5049 Emboss T/R (Alt: MDH12577C-100MA=P3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 0
RFQ
Quest Components GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5049 646
  • 1 $2.1968
  • 254 $1.0984
  • 547 $1.0105
$1.0105 / $2.1968 Buy Now

CAD Models for MDH12577C-100MA=P3 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MDH12577C-100MA=P3 by Murata Manufacturing Co Ltd

MDH12577C-100MA=P3
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
5049
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
5049
Core Material
FERRITE
DC Resistance
0.0182 Ω
Inductance-Nom (L)
10 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
7.7 mm
Package Length
12.8 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
4.7 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MDH12577C-100MA=P3
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 5049
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDH12577C-100MA=P3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDH12577C-100MA=P3 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MDH12577C-100MA=P3 would you like to use for your alert(s)?
  • Please alert me when MDH12577C-100MA=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDH12577C-100MA=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDH12577C-100MA=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDH12577C-100MA=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDH12577C-100MA=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDH12577C-100MA=P3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: