Part Details for MDH6045C-330MA=P3 by Murata Manufacturing Co Ltd
Overview of MDH6045C-330MA=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDH6045C-330MA=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17583-2-ND
|
DigiKey | FIXED IND 33UH 1.2A 130MOHM SMD Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6386 | Buy Now |
DISTI #
MDH6045C-330MA=P3
|
Avnet Americas | Ind Power Wirewound 33uH 20% Ferrite 2524 Emboss T/R (Alt: MDH6045C-330MA=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7254 | Buy Now |
DISTI #
81-MDH6045C-330MA=P3
|
Mouser Electronics | Power Inductors - SMD 33uH 169mOhms 20 % 1.2A AEC-Q200 SUGGESTED ALT LQW15CAR11K00D RoHS: Compliant | 0 |
|
$0.5930 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.5340 | Buy Now |
Part Details for MDH6045C-330MA=P3
MDH6045C-330MA=P3 CAD Models
MDH6045C-330MA=P3 Part Data Attributes
|
MDH6045C-330MA=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDH6045C-330MA=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.169 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |